-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6994HDCB-1#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6994HDCB-1#TRMPBFCT-ND
|
DigiKey | IC DELAY BLOCK 8TAP PROG 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2043 In Stock |
|
$3.2105 / $6.4000 | Buy Now |
DISTI #
584-C6994HDCB-1TMPF
|
Mouser Electronics | Delay Lines / Timing Elements TimerBlox: Delay Block/ Debouncer RoHS: Compliant | 21406 |
|
$3.0800 / $5.4200 | Buy Now |
|
Analog Devices Inc | TimerBlox: Delay Block/ Deboun Min Qty: 1 Package Multiple: 500 | 910 |
|
$3.2105 / $6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6994HDCB-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6994HDCB-1#TRMPBF
Analog Devices Inc
LTC6994HDCB-1#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6994 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC6994HDCB-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994HDCB-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6994IDCB-1#TRPBF | LTC6994IDCB-1#TRPBF | Analog Devices Inc | LTC6994HDCB-1#TRMPBF vs LTC6994IDCB-1#TRPBF |
LTC6994CDCB-1#TRMPBF | LTC6994CDCB-1#TRMPBF | Analog Devices Inc | LTC6994HDCB-1#TRMPBF vs LTC6994CDCB-1#TRMPBF |
LTC6994CDCB-1#TRMPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6994HDCB-1#TRMPBF vs LTC6994CDCB-1#TRMPBF |
LTC6994HDCB-1#TRPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994HDCB-1#TRMPBF vs LTC6994HDCB-1#TRPBF |
LTC6994HDCB-1#TRPBF | LTC6994HDCB-1#TRPBF | Analog Devices Inc | LTC6994HDCB-1#TRMPBF vs LTC6994HDCB-1#TRPBF |
LTC6994HDCB-1#TRMPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994HDCB-1#TRMPBF vs LTC6994HDCB-1#TRMPBF |
LTC6994CDCB-1#TRPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6994HDCB-1#TRMPBF vs LTC6994CDCB-1#TRPBF |
LTC6994CDCB-1#TRPBF | LTC6994CDCB-1#TRPBF | Analog Devices Inc | LTC6994HDCB-1#TRMPBF vs LTC6994CDCB-1#TRPBF |
LTC6994HDCB-1#PBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994HDCB-1#TRMPBF vs LTC6994HDCB-1#PBF |