LTC6995IS6-2#TRPBF
Analog Devices Inc
Description: LTC6995IS6-2#TRPBF

Overview of LTC6995IS6-2#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6995IS6-1#TRPBF Analog Devices TimerBlox: Long Timer, L Freq
LTC6995IS6-2#TRPBF Analog Devices TimerBlox: Long Timer, L Freq
LTC6995IS6-2#TRMPBF Analog Devices TimerBlox: Long Timer, L Freq

Price & Stock for LTC6995IS6-2#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC6995IS6-2#TRPBF-ND
DigiKey IC OSC SILICON PROG TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.4799
$2.4799 Buy Now
DISTI # 584-C6995IS6-2TRPBF
Mouser Electronics Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc RoHS: Compliant 0
  • 2,500 $2.6400
$2.6400 Order Now
Analog Devices Inc TimerBlox: Long Timer, L Freq Min Qty: 2500 Package Multiple: 2500 0
  • 1 $6.5400
  • 10 $4.4280
  • 25 $3.8812
  • 100 $3.2689
  • 250 $2.9717
  • 500 $2.7906
  • 1,000 $2.6402
  • 2,500 $2.4799
$2.4799 / $6.5400 Buy Now
DISTI # LTC6995IS6-2TRP
Richardson RFPD LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 0
  • 2,500 $2.6400
  • 5,000 $2.5400
$2.5400 / $2.6400 Buy Now
Win Source Electronics IC OSC SILICON PROG TSOT23-6 / Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 8800
  • 7 $7.9130
  • 16 $6.4930
  • 24 $6.2900
  • 33 $6.0870
  • 43 $5.8850
  • 57 $5.2760
$5.2760 / $7.9130 Buy Now

CAD Models for LTC6995IS6-2#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC6995IS6-2#TRPBF by Analog Devices Inc

LTC6995IS6-2#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.25 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LTC6995IS6-2#TRPBF
    Analog Devices Inc
    LTC6995IS6-2#TRPBF
    VS

Alternate Parts for LTC6995IS6-2#TRPBF

This table gives cross-reference parts and alternative options found for LTC6995IS6-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6995IS6-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC6995HS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995HS6-2#PBF
LTC6995CS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995CS6-2#PBF
LTC6995IS6-2#WTRMPBF LTC6995IS6-2#WTRMPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995IS6-2#WTRMPBF
LTC6995CS6-2#TRPBF LTC6995CS6-2#TRPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995CS6-2#TRPBF
LTC6995MPS6-2#PBF LTC6995MPS6-2#PBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995MPS6-2#PBF
LTC6995IS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995IS6-2#PBF
LTC6995MPS6-2#TRMPBF LTC6995MPS6-2#TRMPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995MPS6-2#TRMPBF
LTC6995CS6-2#TRMPBF LTC6995CS6-2#TRMPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995CS6-2#TRMPBF
LTC6995HS6-2#WTRPBF LTC6995HS6-2#WTRPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995HS6-2#WTRPBF
LTC6995HS6-2#TRMPBF LTC6995HS6-2#TRMPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995HS6-2#TRMPBF
Part Number Description Manufacturer Compare
LTC6995IS6-2#WTRMPBF LTC6995IS6-2#WTRMPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995IS6-2#WTRMPBF
LTC6995HS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995HS6-2#PBF
LTC6995CS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995CS6-2#PBF
LTC6995CS6-2#TRMPBF LTC6995CS6-2#TRMPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995CS6-2#TRMPBF
LTC6995IS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995IS6-2#PBF
LTC6995CS6-2#TRPBF LTC6995CS6-2#TRPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995CS6-2#TRPBF
LTC6995HS6-2#WTRPBF LTC6995HS6-2#WTRPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995HS6-2#WTRPBF
LTC6995MPS6-2#TRMPBF LTC6995MPS6-2#TRMPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995MPS6-2#TRMPBF
LTC6995HS6-2#TRMPBF LTC6995HS6-2#TRMPBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995HS6-2#TRMPBF
LTC6995MPS6-2#PBF LTC6995MPS6-2#PBF Analog Devices Inc LTC6995IS6-2#TRPBF vs LTC6995MPS6-2#PBF

Related Parts for LTC6995IS6-2#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6995IS6-2#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6995IS6-2#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6995IS6-2#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC6995IS6-2#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6995IS6-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6995IS6-2#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6995IS6-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6995IS6-2#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6995IS6-2#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: