Part Details for LTC7068RMSE#PBF by Analog Devices Inc
Results Overview of LTC7068RMSE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC7068RMSE#PBF Information
LTC7068RMSE#PBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC7068RMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM6679
|
Newark | Gate Driver Ic, 6-14 V, 2Ch, Msop-Ep-10 Rohs Compliant: Yes |Analog Devices LTC7068RMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 403 |
|
$1.5000 / $4.1400 | Buy Now |
|
DISTI #
505-LTC7068RMSE#PBF-ND
|
DigiKey | 150V HALF BRIDGE MOSFET DRIVER Min Qty: 1 Lead time: 10 Weeks Container: Tube |
446 In Stock |
|
$1.4152 / $2.7500 | Buy Now |
|
DISTI #
584-LTC7068RMSEPBF
|
Mouser Electronics | Gate Drivers 150V Half Bridge MOSFET Driver RoHS: Compliant | 397 |
|
$1.5700 / $3.6500 | Buy Now |
|
|
Analog Devices Inc | 150V Half Bridge MOSFET Driver Package Multiple: 50 | 9890 |
|
$1.3125 / $4.0200 | Buy Now |
|
DISTI #
83710812
|
Verical | Driver 3.6A 2-OUT High Side/Low Side Half Brdg 10-Pin MSOP EP RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 9450 |
|
$1.2987 | Buy Now |
|
DISTI #
83710812
|
Verical | Driver 3.6A 2-OUT High Side/Low Side Half Brdg 10-Pin MSOP EP RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 9450 |
|
$1.2987 | Buy Now |
|
DISTI #
83710812
|
Verical | Driver 3.6A 2-OUT High Side/Low Side Half Brdg 10-Pin MSOP EP RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 9450 |
|
$1.2987 | Buy Now |
US Tariff Estimator: LTC7068RMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC7068RMSE#PBF
LTC7068RMSE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC7068RMSE#PBF Part Data Attributes
|
|
LTC7068RMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7068RMSE#PBF
Analog Devices Inc
Half Bridge Based MOSFET Driver, CMOS, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | S-PDSO-G10 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 14 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.024 µS | |
| Turn-on Time | 0.024 µS | |
| Width | 3 Mm |