-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
105V, 2.3A Low EMI Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4182
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.4V, Input Voltage Max:105V, Output Current:2.3A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC7103EUHE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$8.7500 / $11.8500 | Buy Now |
DISTI #
505-LTC7103EUHE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.3A 36QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1390 In Stock |
|
$7.2135 / $11.3900 | Buy Now |
DISTI #
584-LTC7103EUHEPBF
|
Mouser Electronics | Switching Voltage Regulators 105V, 2.3A L EMI Sync Buck Reg RoHS: Compliant | 575 |
|
$7.2100 / $11.3800 | Buy Now |
|
Analog Devices Inc | 105V, 2.3A L EMI Sync Buck Reg Min Qty: 1 Package Multiple: 61 | 205 |
|
$5.3700 / $11.3900 | Buy Now |
DISTI #
LTC7103EUHE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$6.9400 / $8.0600 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2.3A 36QFN / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad | 14750 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7103EUHE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7103EUHE#PBF
Analog Devices Inc
105V, 2.3A Low EMI Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1983 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 105 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC7103EUHE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7103EUHE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7103MPUHE#TRPBF | 105V, 2.3A Low EMI Synchronous Step-Down Regulator | Analog Devices Inc | LTC7103EUHE#PBF vs LTC7103MPUHE#TRPBF |
LTC7103IUHE#PBF | 105V, 2.3A Low EMI Synchronous Step-Down Regulator | Analog Devices Inc | LTC7103EUHE#PBF vs LTC7103IUHE#PBF |
LTC7103IUHE#TRPBF | 105V, 2.3A Low EMI Synchronous Step-Down Regulator | Analog Devices Inc | LTC7103EUHE#PBF vs LTC7103IUHE#TRPBF |
LTC7103HUHE#PBF | 105V, 2.3A Low EMI Synchronous Step-Down Regulator | Analog Devices Inc | LTC7103EUHE#PBF vs LTC7103HUHE#PBF |