Part Details for LTC7103HUHE#PBF by Analog Devices Inc
Results Overview of LTC7103HUHE#PBF by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC7103HUHE#PBF Information
LTC7103HUHE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC7103HUHE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4184
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.4V, Input Voltage Max:105V, Max Output Current:2.3A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC7103HUHE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$7.7500 / $14.8400 | Buy Now |
|
DISTI #
505-LTC7103HUHE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.3A 36QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
528 In Stock |
|
$7.7500 / $14.8400 | Buy Now |
|
DISTI #
584-LTC7103HUHEPBF
|
Mouser Electronics | Switching Voltage Regulators 105V, 2.3A L EMI Sync Buck Reg RoHS: Compliant | 1509 |
|
$7.7500 / $14.8400 | Buy Now |
|
DISTI #
V36:1790_18247763
|
Arrow Electronics | Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 2.3A 26-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 10 Weeks Date Code: 2329 | Americas - 9 |
|
$7.6560 / $7.7320 | Buy Now |
|
|
Analog Devices Inc | 105V, 2.3A L EMI Sync Buck Reg Package Multiple: 61 | 1326 |
|
$6.2000 / $14.8400 | Buy Now |
|
DISTI #
89496027
|
Verical | Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 2.3A 26-Pin QFN EP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2406 | Americas - 22 |
|
$7.4300 | Buy Now |
|
DISTI #
78828030
|
Verical | Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 2.3A 26-Pin QFN EP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2329 | Americas - 9 |
|
$7.6560 / $7.7320 | Buy Now |
|
|
Bristol Electronics | 550 |
|
RFQ | ||
|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 4.3A, 2000KHZ SWITCHING FREQ-MAX, CMOS, PQCC36 | 440 |
|
$9.2070 / $13.8105 | Buy Now |
|
DISTI #
V36:1790_18247763
|
Arrow Electronics | Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 2.3A 26-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 10 Weeks Date Code: 2329 | Americas - 9 |
|
$7.6560 / $7.7320 | Buy Now |
US Tariff Estimator: LTC7103HUHE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC7103HUHE#PBF
LTC7103HUHE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC7103HUHE#PBF Part Data Attributes
|
|
LTC7103HUHE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7103HUHE#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 4.3A, 2000kHz Switching Freq-Max, CMOS, PQCC36
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 36 | |
| Manufacturer Package Code | 05-08-1983 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 105 V | |
| Input Voltage-Min | 4.4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N36 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.3 A | |
| Output Voltage-Max | 105 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2000 Khz | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for LTC7103HUHE#PBF
This table gives cross-reference parts and alternative options found for LTC7103HUHE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7103HUHE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC7103EUHE#TRPBF | Analog Devices Inc | $6.6482 | Switching Regulator, Current-mode, 4.3A, 2000kHz Switching Freq-Max, CMOS, PQCC36 | LTC7103HUHE#PBF vs LTC7103EUHE#TRPBF |
LTC7103HUHE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC7103HUHE involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
-
To optimize the performance of the LTC7103HUHE, ensure that the input voltage is within the recommended range, use a low-ESR output capacitor, and minimize the output current ripple by using a sufficient output capacitor value.
-
The maximum ambient temperature range for the LTC7103HUHE is -40°C to 125°C, but the device can operate up to 150°C with derating.
-
Yes, the LTC7103HUHE is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing.
-
To troubleshoot issues with the LTC7103HUHE, check the input voltage, output voltage, and output current, and ensure that the device is properly soldered and connected. Also, verify that the PCB layout and component selection meet the recommended guidelines.