Part Details for LTC7103HUHE#TRPBF by Analog Devices Inc
Results Overview of LTC7103HUHE#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC7103HUHE#TRPBF Information
LTC7103HUHE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC7103HUHE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AM1264
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Qfn-Ep-36 Rohs Compliant: Yes |Analog Devices LTC7103HUHE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$11.2000 / $18.2900 | Buy Now |
|
DISTI #
505-LTC7103HUHE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 2.3A 36QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4273 In Stock |
|
$7.7500 / $14.8400 | Buy Now |
|
DISTI #
584-7103HUHETRPBF
|
Mouser Electronics | Switching Voltage Regulators 105V, 2.3A L EMI Sync Buck Reg RoHS: Compliant | 1615 |
|
$7.7500 / $14.8400 | Buy Now |
|
|
Analog Devices Inc | 105V, 2.3A L EMI Sync Buck Reg Min Qty: 2500 Package Multiple: 2500 | 3355 |
|
$6.2000 / $14.8400 | Buy Now |
|
DISTI #
67596371
|
Verical | Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 2.3A 26-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.6685 | Buy Now |
|
DISTI #
67596371
|
Verical | Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 2.3A 26-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.6685 | Buy Now |
|
DISTI #
LTC7103HUHETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.0100 / $8.3200 | Buy Now |
|
DISTI #
67596371
|
Verical | Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 2.3A 26-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.6685 | Buy Now |
US Tariff Estimator: LTC7103HUHE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC7103HUHE#TRPBF
LTC7103HUHE#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC7103HUHE#TRPBF Part Data Attributes
|
|
LTC7103HUHE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7103HUHE#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 4.3A, 2000kHz Switching Freq-Max, CMOS, PQCC36
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 36 | |
| Manufacturer Package Code | 05-08-1983 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 105 V | |
| Input Voltage-Min | 4.4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N36 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.3 A | |
| Output Voltage-Max | 105 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2000 Khz | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for LTC7103HUHE#TRPBF
This table gives cross-reference parts and alternative options found for LTC7103HUHE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7103HUHE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC7103EUHE#TRPBF | Analog Devices Inc | $6.6482 | Switching Regulator, Current-mode, 4.3A, 2000kHz Switching Freq-Max, CMOS, PQCC36 | LTC7103HUHE#TRPBF vs LTC7103EUHE#TRPBF |
LTC7103HUHE#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC7103 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the VCC and GND pins to filter out high-frequency noise.
-
The maximum input voltage for the LTC7103 is 15V, but it's recommended to keep the input voltage below 12V for optimal performance and to prevent overheating.
-
The LTC7103 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues with the LTC7103, check the input voltage, output voltage, and output current, and verify that the component values and PCB layout match the recommended design. Also, check for signs of overheating, such as excessive temperature rise or thermal shutdown.