Part Details for LTC7103MPUHE#TRPBF by Analog Devices Inc
Overview of LTC7103MPUHE#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC7103MPUHE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC7103MPUHE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 2.3A 36QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.1252 / $32.3600 | Buy Now |
DISTI #
584-7103MPUHETRPBF
|
Mouser Electronics | Switching Voltage Regulators 105V, 2.3A L EMI Sync Buck Reg RoHS: Compliant | 0 |
|
$22.3800 | Order Now |
|
Analog Devices Inc | 105V, 2.3A L EMI Sync Buck Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$16.6000 / $32.3600 | Buy Now |
Part Details for LTC7103MPUHE#TRPBF
LTC7103MPUHE#TRPBF CAD Models
LTC7103MPUHE#TRPBF Part Data Attributes:
|
LTC7103MPUHE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7103MPUHE#TRPBF
Analog Devices Inc
105V, 2.3A Low EMI Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1983 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 105 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 4.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC7103MPUHE#TRPBF
This table gives cross-reference parts and alternative options found for LTC7103MPUHE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7103MPUHE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7103HUHE#TRPBF | 105V, 2.3A Low EMI Synchronous Step-Down Regulator | Analog Devices Inc | LTC7103MPUHE#TRPBF vs LTC7103HUHE#TRPBF |
LTC7103IUHE#TRPBF | 105V, 2.3A Low EMI Synchronous Step-Down Regulator | Analog Devices Inc | LTC7103MPUHE#TRPBF vs LTC7103IUHE#TRPBF |