Part Details for LTC7810ELXE#PBF by Analog Devices Inc
Results Overview of LTC7810ELXE#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC7810ELXE#PBF Information
LTC7810ELXE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC7810ELXE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4238
|
Newark | Dc/Dc Ctrl, Sync Buck, 780Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:140V, No. Of Outputs:2Outputs, Duty Cycle (%):100%, Ic Case/Package:Lqfp-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices LTC7810ELXE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$7.8800 / $15.1300 | Buy Now |
|
DISTI #
505-LTC7810ELXE#PBF-ND
|
DigiKey | 150V LOW IQ, DUAL, 2-PHASE SYNCH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2023 In Stock |
|
$8.3282 / $13.4700 | Buy Now |
|
DISTI #
584-LTC7810ELXEPBF
|
Mouser Electronics | Switching Controllers 150V L IQ, 2x, 2-PhSync Buck DC/DC Cntr RoHS: Compliant | 459 |
|
$7.6500 / $14.6900 | Buy Now |
|
|
Analog Devices Inc | 150V L IQ, 2x, 2-PhSync Buck D Package Multiple: 250 | 655 |
|
$6.1200 / $14.6900 | Buy Now |
|
DISTI #
35218271
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 750kHz 48-Pin LQFP EP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$7.5696 | Buy Now |
|
DISTI #
35218271
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 750kHz 48-Pin LQFP EP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$7.5696 | Buy Now |
|
DISTI #
LTC7810ELXE#PBF
|
IBS Electronics | 780KHZ 4.5V~140V 2 STEP-DOWN TYPE LQFP-48(7X7) DC-DC CONTROLLERS ROHS Min Qty: 1 Package Multiple: 1 | 250 |
|
$4.5400 / $8.0800 | Buy Now |
|
DISTI #
LTC7810ELXE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 250 | 0 |
|
$7.9100 / $8.6700 | Buy Now |
|
DISTI #
35218271
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 750kHz 48-Pin LQFP EP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$7.5696 | Buy Now |
|
|
Chip Stock | SwitchingControllers150VLowIQ,Dual,2-PhaseSynchronousStep-DownDC/DCController | 970 |
|
RFQ |
US Tariff Estimator: LTC7810ELXE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC7810ELXE#PBF
LTC7810ELXE#PBF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC7810ELXE#PBF Part Data Attributes
|
|
LTC7810ELXE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7810ELXE#PBF
Analog Devices Inc
Dual Switching Controller, Current-mode, 780kHz Switching Freq-Max, CMOS, PQFP48
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp-48 | |
| Pin Count | 48 | |
| Manufacturer Package Code | 05-08-1832 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-02-08 | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 140 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 60 V | |
| Output Voltage-Min | 1 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLFQFP | |
| Package Equivalence Code | HQFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile, Fine Pitch | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.6 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 780 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for LTC7810ELXE#PBF
This table gives cross-reference parts and alternative options found for LTC7810ELXE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7810ELXE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS55386PWPR | Texas Instruments | Check for Price | Dual Switching Controller, Current-mode, 3A, 600kHz Switching Freq-Max, BICMOS, PDSO16 | LTC7810ELXE#PBF vs TPS55386PWPR |
LTC7810ELXE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC7810 can handle is 40V, but it's recommended to keep it below 36V for reliable operation.
-
The inductor value depends on the input voltage, output voltage, and switching frequency. A good starting point is to use the inductor value recommended in the datasheet, and then adjust based on the specific application requirements.
-
The minimum input voltage required for the LTC7810 to operate is 6.5V, but it's recommended to keep it above 7V for reliable operation.
-
The LTC7810 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It's recommended to use thermal management techniques, such as heat sinks or thermal interfaces, to keep the device within the recommended temperature range.
-
To ensure stability, follow the layout guidelines in the datasheet, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins to filter out high-frequency noise.