Part Details for LTD-5721AKF by Lite-On Semiconductor Corporation
Overview of LTD-5721AKF by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LTD-5721AKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTD-5721AKF-ND
|
DigiKey | DISP 7SEG 0.56" DBL OR-YLW 18DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTD-5721AKF
|
Avnet Americas | DISPLAY, 2-DIG, ALINGAP RED, LOW-CUR, 0.56", CARHD - Rail/Tube (Alt: LTD-5721AKF) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTD-5721AKF
|
Mouser Electronics | LED Displays & Accessories 2 Digit, Red Low Current RoHS: Compliant | 0 |
|
$1.4400 / $1.5000 | Order Now |
DISTI #
LTD-5721AKF
|
Avnet Americas | DISPLAY, 2-DIG, ALINGAP RED, LOW-CUR, 0.56", CARHD - Rail/Tube (Alt: LTD-5721AKF) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTD-5721AKF
|
Avnet Americas | DISPLAY, 2-DIG, ALINGAP RED, LOW-CUR, 0.56", CARHD - Rail/Tube (Alt: LTD-5721AKF) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ |
Part Details for LTD-5721AKF
LTD-5721AKF CAD Models
LTD-5721AKF Part Data Attributes
|
LTD-5721AKF
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-5721AKF
Lite-On Semiconductor Corporation
LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.04375 cd | |
Luminous Intensity-Nom | 70.0 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 611 nm |