-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 3mm, 1-Element, 940nm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1928-ND
|
DigiKey | EMITTER IR 940NM 60MA RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
249 In Stock |
|
$0.1121 / $0.5200 | Buy Now |
DISTI #
LTE-209
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 - Bag (Alt: LTE-209) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1069 / $0.1212 | Buy Now |
DISTI #
859-LTE-209
|
Mouser Electronics | Infrared Emitters Emitter Clear 940nm RoHS: Compliant | 2337 |
|
$0.1120 / $0.5200 | Buy Now |
|
Future Electronics | Infrared (IR) Emitter and Detector 940nm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1050 / $0.1170 | Buy Now |
DISTI #
LTE-209
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 - Bag (Alt: LTE-209) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1069 / $0.1212 | Buy Now |
DISTI #
LTE-209
|
TME | IR transmitter, 3mm, 940nm, transparent, 16°, THT, 20mA, 1.2÷1.6V Min Qty: 1 | 0 |
|
$0.0900 / $0.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTE-209
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTE-209
Lite-On Semiconductor Corporation
Infrared LED, 3mm, 1-Element, 940nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 3 mm |