Part Details for LTE-3271ALBINB by Lite-On Semiconductor Corporation
Overview of LTE-3271ALBINB by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTE-3271ALBINB
LTE-3271ALBINB CAD Models
LTE-3271ALBINB Part Data Attributes
|
LTE-3271ALBINB
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTE-3271ALBINB
Lite-On Semiconductor Corporation
Infrared LED, 5mm, 1-Element, 940nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |