Part Details for LTF0402ST3N6 by SEI Stackpole Electronics Inc
Results Overview of LTF0402ST3N6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTF0402ST3N6 Information
LTF0402ST3N6 by SEI Stackpole Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LTF0402ST3N6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-LTF0402ST3N6-ND
|
DigiKey | 0402, 0.3%, 3N6 Inductance (nH) Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0206 | Buy Now |
|
DISTI #
LTF0402ST3N6
|
Avnet Americas | Inductor Chip Thin Film 3.6nH 0.3nH 500MHz 13Q-Factor 380mA 0402 T/R - Tape and Reel (Alt: LTF0402ST3N6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0155 / $0.0158 | Buy Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$0.0132 / $0.0161 | Buy Now |
|
|
NAC | 0402, 0.3%, 3N6 Inductance (nH) - Thin Film Surface Mount Chip Inductor RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.0180 / $0.0300 | Buy Now |
US Tariff Estimator: LTF0402ST3N6 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTF0402ST3N6
LTF0402ST3N6 Part Data Attributes
|
|
LTF0402ST3N6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LTF0402ST3N6
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0402 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 17 Weeks | |
| Case/Size Code | 0402 | |
| Construction | Rectangular | |
| Core Material | Thin Film | |
| DC Resistance | 0.55 Ω | |
| Inductance-Nom (L) | 0.0036 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.32 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Quality Factor-Min (at L-nom) | 13 | |
| Rated Current-Max | 0.38 A | |
| Self Resonance Frequency | 6000 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Tolerance | 8.33% |
Alternate Parts for LTF0402ST3N6
This table gives cross-reference parts and alternative options found for LTF0402ST3N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTF0402ST3N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 36401E3N6STDF | TE Connectivity | Check for Price | Ind,Thin Film,3.6nH,0.3n,0.3n,0402 Case | LTF0402ST3N6 vs 36401E3N6STDF |
| NTI04D3N6TRF | NIC Components Corp | Check for Price | General Purpose Inductor, 0.0036uH, 8.334%, 1 Element, SMD, 0402M, CHIP, 0402M, ROHS COMPLIANT | LTF0402ST3N6 vs NTI04D3N6TRF |
| 36401E3N6STD | TE Connectivity | Check for Price | Ind,Thin Film,3.6nH,0.3n,0.3n,0402 Case | LTF0402ST3N6 vs 36401E3N6STD |
| TFI0402C3N6ST-T | AEM Inc | Check for Price | General Purpose Inductor, 0.0036uH, Ceramic-Core, 0402, | LTF0402ST3N6 vs TFI0402C3N6ST-T |