Part Details for LTF216141A1 by Lite-On Semiconductor Corporation
Overview of LTF216141A1 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTF216141A1
LTF216141A1 CAD Models
LTF216141A1 Part Data Attributes
|
LTF216141A1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTF216141A1
Lite-On Semiconductor Corporation
7 Seg Numeric LED Display, 16-Character, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Display Height | 5 mm | |
Forward Voltage-Max | 2.2 V | |
Number of Characters | 16 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm |