Part Details for LTM2892IY-I#PBF by Analog Devices Inc
Results Overview of LTM2892IY-I#PBF by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM2892IY-I#PBF Information
LTM2892IY-I#PBF by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTM2892IY-I#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK8473
|
Newark | Digital Isolator, 6Ch, 85Deg C, Bga-24, No. Of Channels:6Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Bga, No. Of Pins:24Pins, Data Rate:20Mbps, Input Level:-, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices LTM2892IY-I#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$9.6400 / $17.5100 | Buy Now |
|
DISTI #
505-LTM2892IY-I#PBF-ND
|
DigiKey | DGTL ISOLTR 3.5KV 6CH I2C 24BBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
73 In Stock |
|
$9.6375 / $17.5100 | Buy Now |
|
DISTI #
584-LTM2892IY-I#PBF
|
Mouser Electronics | Digital Isolators SPI/Dig or I2C Module Isolator RoHS: Compliant | 214 |
|
$9.6300 / $17.5100 | Buy Now |
|
DISTI #
V99:2348_06504085
|
Arrow Electronics | Digital Isolator Logic 6-CH 20Mbps 24-Pin BGA Tray COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1803 | Americas - 1 |
|
$1.8870 / $9.9166 | Buy Now |
|
|
Analog Devices Inc | SPI/Dig or I2C µModule Isolato Package Multiple: 260 | 15 |
|
$7.7100 / $17.5100 | Buy Now |
|
DISTI #
86900171
|
Verical | Digital Isolator Logic 6-CH 20Mbps 24-Pin BGA Tray RoHS: Compliant Min Qty: 63 Package Multiple: 63 Date Code: 2013 | Americas - 63 |
|
$9.3500 | Buy Now |
|
DISTI #
31434345
|
Verical | Digital Isolator Logic 6-CH 20Mbps 24-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 1 |
|
$9.3500 | Buy Now |
|
|
Rochester Electronics | Interface Circuit, Hybrid, PBGA24 RoHS: Compliant Status: Active Min Qty: 1 | 780 |
|
$8.1100 / $10.1400 | Buy Now |
|
DISTI #
V99:2348_06504085
|
Arrow Electronics | Digital Isolator Logic 6-CH 20Mbps 24-Pin BGA Tray COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1803 | Americas - 1 |
|
$1.8870 / $9.9166 | Buy Now |
|
DISTI #
86900171
|
Verical | Digital Isolator Logic 6-CH 20Mbps 24-Pin BGA Tray COO: Malaysia RoHS: Compliant Min Qty: 63 Package Multiple: 63 Date Code: 2013 | Americas - 63 |
|
$9.3500 | Buy Now |
US Tariff Estimator: LTM2892IY-I#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTM2892IY-I#PBF
LTM2892IY-I#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM2892IY-I#PBF Part Data Attributes
|
|
LTM2892IY-I#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2892IY-I#PBF
Analog Devices Inc
Hybrid, PBGA24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, Bga24,6x9,40 | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1898 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Digital Isolator | |
| Interface Standard | I2c | |
| JESD-30 Code | R-PBGA-B24 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 6 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA24,6X9,40 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Seated Height-Max | 3.11 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 6.25 Mm |
LTM2892IY-I#PBF Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using shielded cables for sensitive signals.
-
The LTM2892IY-I#PBF has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Also, follow the recommended thermal design guidelines in the datasheet.
-
The datasheet provides some guidance on input and output filtering, but it's recommended to use a pi-filter (series inductor and shunt capacitor) on the input and output lines to reduce noise and EMI. The specific filter component values will depend on the application and frequency range.
-
Start by checking the PCB layout and ensuring that it follows the recommended layout guidelines. Verify that the input and output filtering is correct, and that the power supply is stable and noise-free. Use an oscilloscope to measure the input and output waveforms, and check for any signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guidance.
-
The LTM2892IY-I#PBF has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure that the device is properly thermally managed to prevent overheating.