Part Details for LTM4618EY#PBF by Analog Devices Inc
Results Overview of LTM4618EY#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4618EY#PBF Information
LTM4618EY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4618EY#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4290
|
Newark | Dc-Dc Converter, 0.8V-5V, 6A, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Bga-84, Micro Module, Output Power Max:-, Output Voltage Min:800Mv, Output Voltage Max:5V, Output Current Max:6A, Height:4.92Mmrohs Compliant: Yes |Analog Devices LTM4618EY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$21.7000 / $23.9600 | Buy Now |
|
DISTI #
LTM4618EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
135 In Stock |
|
$21.0661 / $24.1800 | Buy Now |
|
DISTI #
584-LTM4618EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 6A DC/DC Module Reg w/ Track & Freq S RoHS: Compliant | 43 |
|
$21.4200 / $23.2800 | Buy Now |
|
DISTI #
V36:1790_13802121
|
Arrow Electronics | 6A DC/DC μModule Regulator with Tracking and Frequency Synchronization COO: South Korea RoHS: Exempt Min Qty: 170 Package Multiple: 170 Lead time: 39 Weeks Date Code: 2513 | Americas - 345 |
|
$20.9600 | Buy Now |
|
|
Analog Devices Inc | 6A DC/DC µModule Reg w/ Track Package Multiple: 170 | 27 |
|
$14.0800 / $24.1800 | Buy Now |
|
DISTI #
91442163
|
Verical | 6A DC/DC μModule Regulator with Tracking and Frequency Synchronization RoHS: Exempt Min Qty: 170 Package Multiple: 170 Date Code: 2513 | Americas - 340 |
|
$20.9600 | Buy Now |
|
DISTI #
V36:1790_13802121
|
Arrow Electronics | 6A DC/DC μModule Regulator with Tracking and Frequency Synchronization COO: South Korea RoHS: Exempt Min Qty: 170 Package Multiple: 170 Lead time: 39 Weeks Date Code: 2513 | Americas - 345 |
|
$20.9600 | Buy Now |
|
DISTI #
91442163
|
Verical | 6A DC/DC μModule Regulator with Tracking and Frequency Synchronization COO: South Korea RoHS: Exempt Min Qty: 170 Package Multiple: 170 Date Code: 2513 | Americas - 340 |
|
$20.9600 | Buy Now |
|
DISTI #
V36:1790_13802121
|
Arrow Electronics | 6A DC/DC μModule Regulator with Tracking and Frequency Synchronization COO: South Korea RoHS: Exempt Min Qty: 170 Package Multiple: 170 Lead time: 39 Weeks Date Code: 2513 | Americas - 345 |
|
$20.9600 | Buy Now |
|
DISTI #
LTM4618EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 170 | 0 |
|
$18.1800 / $19.9500 | Buy Now |
US Tariff Estimator: LTM4618EY#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTM4618EY#PBF
LTM4618EY#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM4618EY#PBF Part Data Attributes
|
|
LTM4618EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4618EY#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 780kHz Switching Freq-Max, Hybrid, PBGA84
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, | |
| Pin Count | 84 | |
| Manufacturer Package Code | 05-08-1674 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Operates In Adjustable Mode From 0.8 To 5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 26.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PBGA-B84 | |
| JESD-609 Code | e1 | |
| Length | 15 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 84 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Seated Height-Max | 5.12 Mm | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 780 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 9 Mm |
LTM4618EY#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTM4618EY#PBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.1Ω to 10Ω, and to place the output capacitor close to the output pin.
-
The recommended input capacitor value for the LTM4618EY#PBF is 10uF to 22uF with an ESR of 0.1Ω to 10Ω, and it should be placed close to the input pin.
-
The output voltage of the LTM4618EY#PBF can be calculated using the formula: Vout = (R1/R2) * (1 + R3/R4) * Vin, where R1, R2, R3, and R4 are the resistors in the feedback network.
-
The maximum input voltage rating for the LTM4618EY#PBF is 15V.