-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7551
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:25Pins, Output Current:3A, Output Voltage Min:600Mv Rohs Compliant: Yes |Analog Devices LTM4623IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$13.4200 / $18.1800 | Buy Now |
DISTI #
LTM4623IY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
209 In Stock |
|
$12.0675 / $17.4800 | Buy Now |
DISTI #
584-LTM4623IY#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultrathin 20VIN, 3A Buck DC/DC uModule RoHS: Compliant | 9681 |
|
$11.9700 / $17.4800 | Buy Now |
|
Analog Devices Inc | Ultrathin 20VIN, 3A Buck DC/DC Min Qty: 1 Package Multiple: 260 | 302 |
|
$8.2400 / $17.4800 | Buy Now |
|
Ameya Holding Limited | MOD DC/DC REG 3A 25BGA | 302 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4623IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4623IY#PBF
Analog Devices Inc
Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1502 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 6.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |
This table gives cross-reference parts and alternative options found for LTM4623IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4623IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4623IY | Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4623IY#PBF vs LTM4623IY |
LTM4623EY#PBF | Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4623IY#PBF vs LTM4623EY#PBF |