Part Details for LTM4623IY by Analog Devices Inc
Overview of LTM4623IY by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTM4623IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4310
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:25Pins, Output Current:3A, Output Voltage Min:600Mv Rohs Compliant: No |Analog Devices LTM4623IY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 239 |
|
$16.8400 / $22.0600 | Buy Now |
DISTI #
LTM4623IY-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
771 In Stock |
|
$14.2337 / $21.4600 | Buy Now |
DISTI #
584-LTM4623IY
|
Mouser Electronics | Switching Voltage Regulators Ultrathin 20VIN, 3A Step-Down DC/DC ?Module (Power Module) Regulator RoHS: Not Compliant | 640 |
|
$14.0500 / $21.2300 | Buy Now |
DISTI #
V36:1790_10809653
|
Arrow Electronics | Ultrathin 20VIN, 3A Step-Down DC/DC μModule (Power Module) Regulator Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Date Code: 2350 | Americas - 2226 |
|
$13.9600 / $14.5500 | Buy Now |
DISTI #
V99:2348_10809653
|
Arrow Electronics | Ultrathin 20VIN, 3A Step-Down DC/DC μModule (Power Module) Regulator Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 | Americas - 129 |
|
$14.7800 / $21.0800 | Buy Now |
|
Analog Devices Inc | Ultrathin 20VIN, 3A Buck DC/DC Min Qty: 1 Package Multiple: 260 | 3535 |
|
$11.0100 / $21.4600 | Buy Now |
|
Rochester Electronics | LTM4623 - Ultrathin 20VIN, 3A Step-Down DC/DCModule (Power Module) Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 144 |
|
$13.6500 / $16.0600 | Buy Now |
DISTI #
LTM4623IY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 260 | 0 |
|
$14.2200 / $15.6000 | Buy Now |
DISTI #
4029448
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Not Compliant Min Qty: 1 Container: Each | 239 |
|
$15.0987 / $22.3747 | Buy Now |
DISTI #
4029448
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 239 |
|
$15.8873 / $21.2082 | Buy Now |
Part Details for LTM4623IY
LTM4623IY CAD Models
LTM4623IY Part Data Attributes:
|
LTM4623IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4623IY
Analog Devices Inc
Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1502 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e0 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |
Alternate Parts for LTM4623IY
This table gives cross-reference parts and alternative options found for LTM4623IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4623IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4623EY#PBF | Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4623IY vs LTM4623EY#PBF |
LTM4623IY#PBF | Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4623IY vs LTM4623IY#PBF |