Datasheets
LTM4630EV#PBF by:

LTM4630 - Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C

Part Details for LTM4630EV#PBF by Linear Technology

Overview of LTM4630EV#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LTM4630EV#PBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   5
RFQ
Chip1Cloud Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin LGA Tray / DC/DC CNVRTR 2X0.6-1.8V 144LGA 1200
RFQ
Win Source Electronics Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin LGA Tray / DC/DC CNVRTR 2X0.6-1.8V 144LGA 2600
  • 1 $56.5220
  • 3 $46.3770
  • 4 $44.9280
  • 5 $43.4790
  • 6 $42.0290
  • 8 $37.6820
$37.6820 / $56.5220 Buy Now

Part Details for LTM4630EV#PBF

LTM4630EV#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTM4630EV#PBF Part Data Attributes

LTM4630EV#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTM4630EV#PBF Linear Technology LTM4630 - Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code LGA
Package Description 16 X 16 MM, 4.41 MM HEIGHT, ROHS COMPLIANT, MO-220, LGA-144
Pin Count 144
Manufacturer Package Code LGA
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V
Analog IC - Other Type DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 15 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code S-XBGA-N144
JESD-609 Code e4
Length 16 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 144
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code LGA
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 245
Seated Height-Max 4.51 mm
Surface Mount YES
Switcher Configuration PHASE-SHIFT
Temperature Grade AUTOMOTIVE
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 16 mm

Alternate Parts for LTM4630EV#PBF

This table gives cross-reference parts and alternative options found for LTM4630EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4630EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTM4630IV#PBF Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator Analog Devices Inc LTM4630EV#PBF vs LTM4630IV#PBF
LTM4630IV#PBF LTM4630 - Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C Linear Technology LTM4630EV#PBF vs LTM4630IV#PBF
Part Number Description Manufacturer Compare
LTM4620EY#PBF Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator Analog Devices Inc LTM4630EV#PBF vs LTM4620EY#PBF
LTM4620MPY Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator Analog Devices Inc LTM4630EV#PBF vs LTM4620MPY
LTM4620IV#PBF LTM4620 - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C Linear Technology LTM4630EV#PBF vs LTM4620IV#PBF
LTM4620IY Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator Analog Devices Inc LTM4630EV#PBF vs LTM4620IY
LTM4630IV#PBF Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator Analog Devices Inc LTM4630EV#PBF vs LTM4630IV#PBF
LTM4630IV#PBF LTM4630 - Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C Linear Technology LTM4630EV#PBF vs LTM4630IV#PBF
LTM4620IY#PBF Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator Analog Devices Inc LTM4630EV#PBF vs LTM4620IY#PBF

LTM4630EV#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM4630EV#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM4630EV#PBF by Linear Technology

  • Please alert me when LTM4630EV#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTM4630EV#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM4630EV#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTM4630EV#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM4630EV#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM4630EV#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: