Part Details for LTM4650AIV#PBF by Analog Devices Inc
Results Overview of LTM4650AIV#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4650AIV#PBF Information
LTM4650AIV#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4650AIV#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2655
|
Newark | Dc-Dc Conv, 0.6 To 5.5V, 25A, Lga-144 |Analog Devices LTM4650AIV#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$120.9800 / $131.7300 | Buy Now |
|
DISTI #
505-LTM4650AIV#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-5.5V 0.6-5.5V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
124 In Stock |
|
$91.1452 / $101.3800 | Buy Now |
|
DISTI #
584-LTM4650AIVPBF
|
Mouser Electronics | Switching Voltage Regulators 2x 25A or 1x 50A DC/DC Module Reg w/ 1 RoHS: Compliant | 24 |
|
$85.6500 / $97.5900 | Buy Now |
|
|
Analog Devices Inc | 2x 25A or 1x 50A DC/DC µModule Package Multiple: 90 | 387 |
|
$60.9700 / $101.3800 | Buy Now |
|
DISTI #
42660831
|
Verical | Dual 25A or Single 50A DC/DC μModule Regulator with 1% DC Accuracy RoHS: Exempt Min Qty: 90 Package Multiple: 90 | Americas - 360 |
|
$75.4113 | Buy Now |
|
DISTI #
42660831
|
Verical | Dual 25A or Single 50A DC/DC μModule Regulator with 1% DC Accuracy RoHS: Exempt Min Qty: 90 Package Multiple: 90 | Americas - 360 |
|
$75.4113 | Buy Now |
|
DISTI #
LTM4650AIV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 32 |
|
$78.7200 / $97.1800 | Buy Now |
|
DISTI #
42660831
|
Verical | Dual 25A or Single 50A DC/DC μModule Regulator with 1% DC Accuracy RoHS: Exempt Min Qty: 90 Package Multiple: 90 | Americas - 360 |
|
$75.4113 | Buy Now |
|
|
Win Source Electronics | DC DC CNVRTR 0.6-5.5V 0.6-5.5V | 580 |
|
$121.3678 / $140.0397 | Buy Now |