Datasheets
LTM4676EY#PBF by:
Linear Technology

Switching Regulator, Current-mode, 13A, 1000kHz Switching Freq-Max, BIPolar, PBGA144

Part Details for LTM4676EY#PBF by Linear Technology

Results Overview of LTM4676EY#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LTM4676EY#PBF Information

LTM4676EY#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LTM4676EY#PBF

Part # Distributor Description Stock Price Buy
Vyrian Other Function Semiconductors 5391
RFQ

US Tariff Estimator: LTM4676EY#PBF by Linear Technology

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LTM4676EY#PBF
Linear Technology
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LTM4676EY#PBF

LTM4676EY#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTM4676EY#PBF Part Data Attributes

LTM4676EY#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTM4676EY#PBF Linear Technology Switching Regulator, Current-mode, 13A, 1000kHz Switching Freq-Max, BIPolar, PBGA144
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code BGA
Package Description Bga, Bga144,12x12,50
Pin Count 144
Manufacturer Package Code BGA
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature Output Voltage Range From 0.5 Volt To 5.4 Volt
Analog IC - Other Type Switching Regulator
Control Mode Current-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 26.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code S-PBGA-B144
Length 16 Mm
Number of Functions 1
Number of Terminals 144
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 13 A
Package Body Material Plastic/Epoxy
Package Code BGA
Package Equivalence Code BGA144,12X12,50
Package Shape Square
Package Style Grid Array
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Seated Height-Max 5.21 Mm
Surface Mount Yes
Switcher Configuration Buck
Switching Frequency-Max 1000 Khz
Technology Bipolar
Temperature Grade Automotive
Terminal Form Ball
Terminal Pitch 1.27 Mm
Terminal Position Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 16 Mm

Alternate Parts for LTM4676EY#PBF

This table gives cross-reference parts and alternative options found for LTM4676EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4676EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTM4676AEY#PBF Analog Devices Inc $66.4206 Switching Regulator, Current-mode, 26A, 1000kHz Switching Freq-Max, Hybrid, PBGA144 LTM4676EY#PBF vs LTM4676AEY#PBF
LTM4676AIY Analog Devices Inc $80.9095 Switching Regulator, Current-mode, 26A, 1000kHz Switching Freq-Max, Hybrid, PBGA144 LTM4676EY#PBF vs LTM4676AIY
LTM4676IY Linear Technology Check for Price Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PBGA144 LTM4676EY#PBF vs LTM4676IY
NB638DL-LF Monolithic Power Systems Check for Price Switching Regulator, 1000kHz Switching Freq-Max LTM4676EY#PBF vs NB638DL-LF
equivalents icon

LTM4676EY#PBF Related Parts

LTM4676EY#PBF Frequently Asked Questions (FAQ)

  • The maximum input voltage that can be applied to the LTM4676 is 15V. Exceeding this voltage may damage the device.

  • To optimize the layout for the LTM4676, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the traces to reduce EMI and noise.

  • The recommended input capacitor value for the LTM4676 is 10uF to 22uF, with an ESR of 0.1 ohms or less.

  • The LTM4676 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. Consult the datasheet for thermal derating information.

  • To troubleshoot issues with the LTM4676, check the input voltage, output voltage, and current draw. Verify that the device is properly configured and that the layout is correct. Consult the datasheet and application notes for guidance.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM4676EY#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM4676EY#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTM4676EY#PBF would you like to use for your alert(s)?
  • Please alert me when LTM4676EY#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM4676EY#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM4676EY#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM4676EY#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM4676EY#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM4676EY#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: