Part Details for LTM8029EY#PBF by Analog Devices Inc
Overview of LTM8029EY#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8029EY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4430
|
Newark | Dc/Dc Pol Conv, Buck, 2.2Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:4.5V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:35Pins, Output Current:600Ma Rohs Compliant: Yes |Analog Devices LTM8029EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 296 |
|
$11.2200 / $13.4700 | Buy Now |
DISTI #
LTM8029EY#PBF-ND
|
DigiKey | DC DC CONVERTER 1.2-18V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
382 In Stock |
|
$10.5944 / $12.9500 | Buy Now |
DISTI #
584-LTM8029EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 600mA Buck uModule Conv w/ 5uA RoHS: Compliant | 2077 |
|
$10.4400 / $11.5400 | Buy Now |
|
Analog Devices Inc | 36VIN, 600mA Buck µModule Con Min Qty: 1 Package Multiple: 273 | 819 |
|
$7.7700 / $12.9500 | Buy Now |
|
Quest Components | 0.6 A SWITCHING REGULATOR, 2200 kHz SWITCHING FREQ-MAX, PBGA35 | 38 |
|
$14.5549 / $17.7019 | Buy Now |
DISTI #
LTM8029EYPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 1.2÷18VDC, 600mA Min Qty: 1 | 0 |
|
$12.2000 / $17.0000 | RFQ |
DISTI #
LTM8029EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 273 | 0 |
|
$10.0400 / $11.0100 | Buy Now |
Part Details for LTM8029EY#PBF
LTM8029EY#PBF CAD Models
LTM8029EY#PBF Part Data Attributes
|
LTM8029EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8029EY#PBF
Analog Devices Inc
36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-35 | |
Pin Count | 35 | |
Manufacturer Package Code | 05-08-1878 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B35 | |
JESD-609 Code | e1 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |
Alternate Parts for LTM8029EY#PBF
This table gives cross-reference parts and alternative options found for LTM8029EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8029EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8029MPY#PBF | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | LTM8029EY#PBF vs LTM8029MPY#PBF |
LTM8029MPY | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | LTM8029EY#PBF vs LTM8029MPY |
LTM8029IY#PBF | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | LTM8029EY#PBF vs LTM8029IY#PBF |