Part Details for LTM8052IV#PBF by Analog Devices Inc
Overview of LTM8052IV#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8052IV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8052IV#PBF-ND
|
DigiKey | DC DC CONVERTER 1.2-24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
43 In Stock |
|
$23.2613 / $28.0000 | Buy Now |
DISTI #
584-LTM8052IV#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 5A, 2-4xrant CVCC Buck Module RoHS: Compliant | 21 |
|
$24.9800 / $33.2400 | Buy Now |
|
Analog Devices Inc | 36VIN, 5A, 2-4xrant CVCC Buck Min Qty: 1 Package Multiple: 119 | 1199 |
|
$17.0600 / $28.0000 | Buy Now |
DISTI #
LTM8052IVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.2÷24VDC, Uout: 6÷36VDC, 5.6A, Ch: 1 Min Qty: 119 | 0 |
|
$26.5000 | RFQ |
DISTI #
LTM8052IV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$22.0200 / $24.1600 | Buy Now |
Part Details for LTM8052IV#PBF
LTM8052IV#PBF CAD Models
LTM8052IV#PBF Part Data Attributes:
|
LTM8052IV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8052IV#PBF
Analog Devices Inc
LTM8052IV#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | 05-08-1868 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT FROM 1.2V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-N81 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 11.25 mm |
Alternate Parts for LTM8052IV#PBF
This table gives cross-reference parts and alternative options found for LTM8052IV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8052IV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8052EV#PBF | LTM8052/LTM8052A - 36VIN, 5A, 2-Quadrant CVCC Step-Down µModule (Power Module) Regulator; Package: LGA; Pins: 81; Temperature Range: -40°C to 85°C | Linear Technology | LTM8052IV#PBF vs LTM8052EV#PBF |