Filter Your Search
1 - 2 of 2 results
|
LTM8052IV#PBF
Linear Technology
|
$16.4896 | Yes | Transferred | 12 V | 36 V | 6 V | 5 A | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT FROM 1.2V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PBGA-N81 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 81 | PLASTIC/EPOXY | LGA | LGA81,8X11,50 | RECTANGULAR | GRID ARRAY | YES | GOLD | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 2.92 mm | LINEAR TECHNOLOGY CORP | LGA | 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-81 | 81 | LGA | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTM8052IV#PBF
Analog Devices Inc
|
$26.5000 | No | Yes | Active | 12 V | 36 V | 6 V | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT FROM 1.2V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-N81 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 81 | PLASTIC/EPOXY | LGA | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-81 | 81 | 05-08-1868 | compliant | Analog Devices |