-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32V, 2A µModule (Power Module) Li-Ion/Polymer Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8061EV-4.1#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 77LGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
544 In Stock |
|
$14.5234 / $20.3100 | Buy Now |
DISTI #
584-LTM8061EV-4.1PBF
|
Mouser Electronics | Battery Management 32V, 2A uModule Li-Ion/ Polymer Bat Ch RoHS: Compliant | 168 |
|
$14.9000 / $20.8500 | Buy Now |
|
Analog Devices Inc | 32V, 2A µModule Li-Ion/ Polym Min Qty: 1 Package Multiple: 170 | 279 |
|
$10.4200 / $20.3100 | Buy Now |
DISTI #
35217483
|
Verical | 32V, 2A μModule (Power Module) Li-Ion/Polymer Battery Charger RoHS: Compliant Min Qty: 170 Package Multiple: 170 | Americas - 170 |
|
$12.6400 | Buy Now |
DISTI #
LTM8061EV-4.1PBF
|
TME | IC: driver, buck, battery charging controller, LGA77, 3A Min Qty: 170 | 0 |
|
$16.2000 | RFQ |
|
Ameya Holding Limited | IC BATTERY CHARGER 4.1V 77-LGA | 279 |
|
RFQ | |
DISTI #
LTM8061EV-4.1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 170 | 0 |
|
$13.4500 / $14.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8061EV-4.1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8061EV-4.1#PBF
Analog Devices Inc
32V, 2A µModule (Power Module) Li-Ion/Polymer Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1856 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PBGA-N77 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA77,7X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.42 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.95 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |