There are no models available for this part yet.
Overview of LTMM-105-01-G-D-SM-LC-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LTMM-105-01-G-D-SM-LC-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTMM-105-01-G-D-SM-LC-P-TR-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7600 | Buy Now | |
DISTI #
LTMM-105-01-G-D-SM
|
Avnet Americas | Conn Shrouded HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-105-01-G-D-SM) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$3.7800 / $5.9500 | Buy Now | |
DISTI #
200-MM10501GDSMLCPTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.4500 / $4.7600 | Order Now | |
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.2400 / $5.7400 | Buy Now | ||
DISTI #
000000000005475306
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$3.4500 / $5.9500 | Buy Now | |
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.2400 / $5.7400 | Buy Now | ||
DISTI #
5cd8fe37cd7c1c4c38520911
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.1350 / $5.9490 | Buy Now |
CAD Models for LTMM-105-01-G-D-SM-LC-P-TR by Samtec Inc
Part Data Attributes for LTMM-105-01-G-D-SM-LC-P-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.257 inch
|
Body Depth
|
0.24 inch
|
Body Length
|
0.483 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.078 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
20u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
Alternate Parts for LTMM-105-01-G-D-SM-LC-P-TR
This table gives cross-reference parts and alternative options found for LTMM-105-01-G-D-SM-LC-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-105-01-G-D-SM-LC-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTMM-105-01-L-D-SM-LC-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LTMM-105-01-G-D-SM-LC-P-TR vs LTMM-105-01-L-D-SM-LC-P-TR |
LTMM-105-01-S-D-SM-LC-P-TR | Board Connector, | Samtec Inc | LTMM-105-01-G-D-SM-LC-P-TR vs LTMM-105-01-S-D-SM-LC-P-TR |