Part Details for LTMM-105-01-S-D-SM by Samtec Inc
Overview of LTMM-105-01-S-D-SM by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LTMM-105-01-S-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-105-01-S-D-SM-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6900 | Buy Now |
DISTI #
LTMM-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-105-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTMM-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-105-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTMM-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-105-01-S-D-SM) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTMM-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded HDR 10 POS 2mm Solder ST SMD Tube - Bulk (Alt: LTMM-105-01-S-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-105-01-S-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-105-01-S-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-105-01-S-D-SM) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTMM-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-105-01-S-D-SM) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTMM-105-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-105-01-S-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for LTMM-105-01-S-D-SM
LTMM-105-01-S-D-SM CAD Models
LTMM-105-01-S-D-SM Part Data Attributes
|
LTMM-105-01-S-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-105-01-S-D-SM
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH TEMPERATURE | |
Body Breadth | 0.237 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.489 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for LTMM-105-01-S-D-SM
This table gives cross-reference parts and alternative options found for LTMM-105-01-S-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-105-01-S-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-105-01-G-D-SM | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | LTMM-105-01-S-D-SM vs STMM-105-01-G-D-SM |
TSM-105-02-LM-DH-K | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-01-S-D-SM vs TSM-105-02-LM-DH-K |
10063545-410HLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | LTMM-105-01-S-D-SM vs 10063545-410HLF |
TSM-105-04-S-DV-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-01-S-D-SM vs TSM-105-04-S-DV-A-P-TR |
EHF-105-01-H-D-RA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | LTMM-105-01-S-D-SM vs EHF-105-01-H-D-RA |
71980-210LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | LTMM-105-01-S-D-SM vs 71980-210LF |
71980-210LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | LTMM-105-01-S-D-SM vs 71980-210LF |
TSM-105-01-L-DH-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-01-S-D-SM vs TSM-105-01-L-DH-A-K-FR |
TSM-105-03-STL-DH-A | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-01-S-D-SM vs TSM-105-03-STL-DH-A |
TSM-105-01-LM-DV-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-01-S-D-SM vs TSM-105-01-LM-DV-A-P-TR |