Part Details for LTOP-4133SSB by Lite-On Semiconductor Corporation
Overview of LTOP-4133SSB by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTOP-4133SSB
LTOP-4133SSB CAD Models
LTOP-4133SSB Part Data Attributes
|
LTOP-4133SSB
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTOP-4133SSB
Lite-On Semiconductor Corporation
Logic Output Photo IC, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.7 V |
Alternate Parts for LTOP-4133SSB
This table gives cross-reference parts and alternative options found for LTOP-4133SSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTOP-4133SSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTOP-4156SSB | Logic Output Photo IC, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | LTOP-4133SSB vs LTOP-4156SSB |
TSOP2436 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | LTOP-4133SSB vs TSOP2436 |
LTOP-4156SSR | Logic Output Photo IC, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | LTOP-4133SSB vs LTOP-4156SSR |
TSOP4440 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | LTOP-4133SSB vs TSOP4440 |
TSOP4430 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | LTOP-4133SSB vs TSOP4430 |
TSOP2433 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | LTOP-4133SSB vs TSOP2433 |
TSOP2430 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | LTOP-4133SSB vs TSOP2430 |
TSOP32#40 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | LTOP-4133SSB vs TSOP32#40 |
LTOP-4138SSR | Logic Output Photo IC, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | LTOP-4133SSB vs LTOP-4138SSR |
TSOP2140 | Logic Output Photo IC, | Vishay Semiconductors | LTOP-4133SSB vs TSOP2140 |