There are no models available for this part yet.
Overview of LTP-747C by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA747CN | Texas Instruments | Dual General-Purpose Operational Amplifier 14-PDIP 0 to 70 |
Price & Stock for LTP-747C by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTP-747C-ND
|
DigiKey | LED MATRIX 5X7 0.7" ALGAAS RED Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
LTP-747C
|
Avnet Americas | Displays Dot Matrix Module 35LED Red Row CC Column CA 12-Pin DIP - Rail/Tube (Alt: LTP-747C) RoHS: Compliant Min Qty: 1008 Package Multiple: 28 Container: Tube | 0 |
|
RFQ | ||
DISTI #
859-LTP-747C
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$1.9500 / $2.0300 | Order Now |
CAD Models for LTP-747C by Lite-On Semiconductor Corporation
Part Data Attributes for LTP-747C by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
COMMON CATHODE, 1 DIGIT
|
Display Height
|
17.22 mm
|
Forward Current-Max
|
0.014 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|