Part Details for LTP-747HR by Lite-On Semiconductor Corporation
Overview of LTP-747HR by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LTP-747HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-747HR
|
Avnet Americas | Displays Dot Matrix Module 35LED Hi-Eff. Red Row CC Column CA 12-Pin DIP - Rail/Tube (Alt: LTP-747HR) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 28 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-747HR
|
Mouser Electronics | LED Displays & Accessories Hi-Eff Red RoHS: Compliant | 0 |
|
$1.9200 / $2.0000 | Order Now |
Part Details for LTP-747HR
LTP-747HR CAD Models
LTP-747HR Part Data Attributes
|
LTP-747HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-747HR
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 17.22mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 17.22 mm | |
Forward Current-Max | 0.013 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |