Part Details for LTP-747KA by Lite-On Semiconductor Corporation
Overview of LTP-747KA by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LTP-747KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-747KA
|
Avnet Americas | Displays Dot Matrix Module 35LED Red Orange Row CC Column CA 12-Pin DIP - Rail/Tube (Alt: LTP-747KA) RoHS: Compliant Min Qty: 1008 Package Multiple: 28 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-747KA
|
Mouser Electronics | LED Displays & Accessories Amber RoHS: Compliant | 0 |
|
$1.9500 / $2.0300 | Order Now |
Part Details for LTP-747KA
LTP-747KA CAD Models
LTP-747KA Part Data Attributes
|
LTP-747KA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-747KA
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, Red Orange, 17.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED ORANGE | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 17.22 mm | |
Forward Current-Max | 0.013 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |