Part Details for LTP-747KY by Lite-On Semiconductor Corporation
Overview of LTP-747KY by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LTP-747KY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1556-5-ND
|
DigiKey | LED MATRIX 5X7 0.7" AMBER-YELLOW Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTP-747KY
|
Avnet Americas | Displays Dot Matrix Module 35LED Amber Yellow Row CC Column CA 12-Pin DIP - Rail/Tube (Alt: LTP-747KY) RoHS: Compliant Min Qty: 1008 Package Multiple: 28 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-747KY
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$1.9500 / $2.0300 | Order Now |
Part Details for LTP-747KY
LTP-747KY CAD Models
LTP-747KY Part Data Attributes
|
LTP-747KY
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-747KY
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, Amber Yellow, 17.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 17.22 mm | |
Forward Current-Max | 0.013 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |