-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A0323DBVR | Texas Instruments | 200mA nanopower-IQ (200nA) low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1987-ND
|
DigiKey | SENSOR PHOTODIODE 900NM RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
30605 In Stock |
|
$0.0938 / $0.3500 | Buy Now |
DISTI #
LTR-323DB
|
Avnet Americas | Photodiode Chip 900nm 2-Pin - Bag (Alt: LTR-323DB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1003 / $0.1137 | Buy Now |
DISTI #
859-LTR-323DB
|
Mouser Electronics | Phototransistors Photo Diode Dark RoHS: Compliant | 4727 |
|
$0.0930 / $0.3500 | Buy Now |
|
Future Electronics | LTR Series 900 nm 150 mW Through Hole Clear Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 1000Bag |
|
$0.0920 / $0.1080 | Buy Now |
DISTI #
83717847
|
Verical | Photodiode Chip 900nm 2-Pin RoHS: Compliant Min Qty: 658 Package Multiple: 1 | Americas - 2000 |
|
$0.1064 | Buy Now |
|
Quest Components | 167 |
|
$0.3090 / $0.6180 | Buy Now | |
DISTI #
LTR-323DB
|
TME | Phototransistor, 5mm, λp max: 900nm, 30V, 60°, Lens: transparent Min Qty: 2 | 2000 |
|
$0.0810 / $0.2250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 427806 |
|
RFQ | |
|
New Advantage Corporation | PHOTO DETECTOR LITEON RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 251002 |
|
$0.1575 / $0.1687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR-323DB
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-323DB
Lite-On Semiconductor Corporation
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.013 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Wavelength | 900 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Shape | ROUND | |
Size | 5 mm |