There are no models available for this part yet.
Overview of LTR-S320-DB-L by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-S32-02-080LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 4 Positions. | |
ND9AS3200 | Amphenol Communications Solutions | ix Industrial Receptacle, Type A Right Angle, SMT, Gold 8u\\ | |
ND9BS3200 | Amphenol Communications Solutions | ix Industrial Receptacle, Type B Right Angle, SMT, Gold 8u\\ |
Price & Stock for LTR-S320-DB-L by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTR-S320-DB-L
|
TME | Phototransistor, Dim: 3x1x2mm, λp max: 940nm, 30V, Lens: black, 30ns Min Qty: 1 | 0 |
|
$0.0660 / $0.7000 | RFQ | |
DISTI #
LTR-S320-DB-L
|
Avnet Asia | IR Emitter 940nm 150mW 2-Pin SMD T/R (Alt: LTR-S320-DB-L) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for LTR-S320-DB-L by Lite-On Semiconductor Corporation
Part Data Attributes for LTR-S320-DB-L by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Configuration
|
SINGLE
|
Dark Current-Max
|
10 nA
|
Infrared Range
|
YES
|
Light Current-Nom
|
0.0018 mA
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
PN PHOTODIODE
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
940 nm
|
Reverse Breakdown Voltage-Min
|
33 V
|
Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|