Part Details for LTR3-LT12M by Artesyn Embedded Technologies
Overview of LTR3-LT12M by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LTR3-LT12M
LTR3-LT12M CAD Models
LTR3-LT12M Part Data Attributes
|
LTR3-LT12M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LTR3-LT12M
Artesyn Embedded Technologies
Fiber Optic Transceiver, FIBER OPTIC TRANSCEIVER, 1285-1343nm, SURFACE MOUNT, LC CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO BE OPERATED AT 1270NM TO 1355NM | |
Body Breadth | 3.72 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 23.27 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-48, STM-16 | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LASER, PREAMPLIFIER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF, SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1343 nm | |
Operating Wavelength-Min | 1285 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.316 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -9.75 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |