Part Details for LTS-2301AP-NBJ by Lite-On Semiconductor Corporation
Overview of LTS-2301AP-NBJ by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTS-2301AP-NBJ
LTS-2301AP-NBJ CAD Models
LTS-2301AP-NBJ Part Data Attributes
|
LTS-2301AP-NBJ
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-2301AP-NBJ
Lite-On Semiconductor Corporation
LED Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.00032 cd | |
Luminous Intensity-Nom | 0.75 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm |