Part Details for LTS-3401LE by Lite-On Semiconductor Corporation
Overview of LTS-3401LE by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTS-3401LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-3401LE
|
Avnet Americas | S-DIG,ORG,0.80",CARLD - Rail/Tube (Alt: LTS-3401LE) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Orange, DIP Package | 2 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Orange, DIP Package (Also Known As: LTS3401LE) | 2 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
LTS-3401LE
|
Avnet Americas | S-DIG,ORG,0.80",CARLD - Rail/Tube (Alt: LTS-3401LE) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTS-3401LE
|
Avnet Americas | S-DIG,ORG,0.80",CARLD - Rail/Tube (Alt: LTS-3401LE) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Container: Tube | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1.0000 / $1.5400 | Buy Now |
|
Perfect Parts Corporation | 9 |
|
RFQ |
Part Details for LTS-3401LE
LTS-3401LE CAD Models
LTS-3401LE Part Data Attributes
|
LTS-3401LE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3401LE
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 20.32mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm |
Alternate Parts for LTS-3401LE
This table gives cross-reference parts and alternative options found for LTS-3401LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-3401LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-3901 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20mm, DIP-18 | Hewlett Packard Co | LTS-3401LE vs HDSP-3901 |
HDSP-3900 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.32mm, DIP-18 | Broadcom Limited | LTS-3401LE vs HDSP-3900 |
HDSP-3901 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.3mm, DIP-18 | Agilent Technologies Inc | LTS-3401LE vs HDSP-3901 |
HDSP-3901 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.32mm, DIP-18 | Avago Technologies | LTS-3401LE vs HDSP-3901 |
HDSP-3900 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.3mm, DIP-18 | Agilent Technologies Inc | LTS-3401LE vs HDSP-3900 |
HDSP-3900 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.32mm, DIP-18 | Avago Technologies | LTS-3401LE vs HDSP-3900 |
HDSP-3901 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.32mm, DIP-18 | Broadcom Limited | LTS-3401LE vs HDSP-3901 |