Part Details for LTS-3401LR by Lite-On Semiconductor Corporation
Overview of LTS-3401LR by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LTS-3401LR
LTS-3401LR CAD Models
LTS-3401LR Part Data Attributes
|
LTS-3401LR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3401LR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20.32mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTS-3401LR
This table gives cross-reference parts and alternative options found for LTS-3401LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-3401LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS-A855RD | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 20.32mm, SD-39, 16 PIN | American Bright Optoelectronics | LTS-3401LR vs BS-A855RD |
HDSP-3400 | Smart/Normal 7 Seg Numeric LED Display, Red, 20mm, DIP-18 | Hewlett Packard Co | LTS-3401LR vs HDSP-3400 |
LA-801VF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20mm, | ROHM Semiconductor | LTS-3401LR vs LA-801VF |
BS-A855RD | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 20.32mm | IBS Electronics Inc | LTS-3401LR vs BS-A855RD |