Part Details for LTS-3406JF by Lite-On Semiconductor Corporation
Overview of LTS-3406JF by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTS-3406JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-3406JF
|
Avnet Americas | Displays Segmented Module 1DIGIT 6LED Yellow Orange 18-Pin DIP - Rail/Tube (Alt: LTS-3406JF) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-3406JF
|
Mouser Electronics | LED Displays & Accessories Orange RoHS: Compliant | 0 |
|
$2,014.0700 | Order Now |
DISTI #
LTS-3406JF
|
Avnet Americas | Displays Segmented Module 1DIGIT 6LED Yellow Orange 18-Pin DIP - Rail/Tube (Alt: LTS-3406JF) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTS-3406JF
|
Avnet Americas | Displays Segmented Module 1DIGIT 6LED Yellow Orange 18-Pin DIP - Rail/Tube (Alt: LTS-3406JF) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-3406JF
LTS-3406JF CAD Models
LTS-3406JF Part Data Attributes
|
LTS-3406JF
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3406JF
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Yellow Orange, 20.32mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW ORANGE | |
Configuration | SEPARATE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |