Part Details for LTS-367P by Lite-On Semiconductor Corporation
Overview of LTS-367P by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC367P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
HM2DK2367PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour STONE GREY,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for LTS-367P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-367P
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED B. Red CC 10-Pin - Rail/Tube (Alt: LTS-367P) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 40 |
|
$2.9200 / $4.3800 | Buy Now |
Part Details for LTS-367P
LTS-367P CAD Models
LTS-367P Part Data Attributes
|
LTS-367P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-367P
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 9.14mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.14 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm |