Part Details for LTS-4540AG by Lite-On Semiconductor Corporation
Overview of LTS-4540AG by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-4540AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-4540AG-ND
|
DigiKey | DISPLAY 7SEG 0.4" SGL GRN 14DIP Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6186 | Buy Now |
DISTI #
LTS-4540AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 14-Pin PDIP - Rail/Tube (Alt: LTS-4540AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5906 / $0.6694 | Buy Now |
DISTI #
859-LTS-4540AG
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CCRHD RoHS: Compliant | 636 |
|
$0.5460 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.5760 | Buy Now |
Part Details for LTS-4540AG
LTS-4540AG CAD Models
LTS-4540AG Part Data Attributes
|
LTS-4540AG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4540AG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10.16mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |