Part Details for LTS-4801AKF-01J by Lite-On Semiconductor Corporation
Overview of LTS-4801AKF-01J by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTS-4801AKF-01J
LTS-4801AKF-01J CAD Models
LTS-4801AKF-01J Part Data Attributes
|
LTS-4801AKF-01J
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4801AKF-01J
Lite-On Semiconductor Corporation
LED Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0005 cd | |
Luminous Intensity-Nom | 1.3 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 611 nm |