-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1863-1-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL BLU 10SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9781 / $2.6600 | Buy Now |
DISTI #
LTS-4817CTB-P
|
Avnet Americas | DISPLAY, 1- DIG SMD, INGAN BLUE, 0.39",GRAY W/WHITE SEG,CA - Tape and Reel (Alt: LTS-4817CTB-P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0294 / $1.1666 | Buy Now |
DISTI #
859-LTS-4817CTB-P
|
Mouser Electronics | LED Displays & Accessories Sing Dig Blue 470nm 0.39" Com Anode RoHS: Compliant | 1014 |
|
$0.9780 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTS-4817CTB-P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4817CTB-P
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0084 cd | |
Luminous Intensity-Nom | 26.8 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 468 nm | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |