Part Details for LTS-5003AWC by Lite-On Semiconductor Corporation
Overview of LTS-5003AWC by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTS-5003AWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-5003AWC-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5612 / $1.7500 | Buy Now |
DISTI #
LTS-5003AWC
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin PDIP - Rail/Tube (Alt: LTS-5003AWC) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
$0.5906 / $0.6694 | Buy Now |
DISTI #
859-LTS-5003AWC
|
Mouser Electronics | LED Displays & Accessories 1-DIG Red CCRHD RoHS: Compliant | 810 |
|
$0.5610 / $1.7400 | Buy Now |
DISTI #
LTS-5003AWC
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin PDIP - Rail/Tube (Alt: LTS-5003AWC) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
$0.5906 / $0.6694 | Buy Now |
DISTI #
LTS-5003AWC
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin PDIP - Rail/Tube (Alt: LTS-5003AWC) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
$0.5906 / $0.6694 | Buy Now |
Part Details for LTS-5003AWC
LTS-5003AWC CAD Models
LTS-5003AWC Part Data Attributes
|
LTS-5003AWC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-5003AWC
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |