-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-5603AJG-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-5603AJG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP - Rail/Tube (Alt: LTS-5603AJG) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-5603AJG
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CCRHD RoHS: Compliant | 0 |
|
$1.0100 / $1.1000 | Order Now |
|
Future Electronics | Character LED Display Module Green 7-Segment 1 Character Common Cathode 2.05V 20 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks Container: Tube | 5040Tube |
|
$0.3150 / $0.3750 | Buy Now |
|
New Advantage Corporation | Power Field-Effect Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 4040 |
|
$0.4000 / $0.4286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTS-5603AJG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-5603AJG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |