Part Details for LTS-5701AJF by Lite-On Semiconductor Corporation
Overview of LTS-5701AJF by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTS-5701AJF
LTS-5701AJF CAD Models
LTS-5701AJF Part Data Attributes
|
LTS-5701AJF
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-5701AJF
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Yellow Orange, 14.22mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW ORANGE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |