Part Details for LTS-5703AJF by Lite-On Semiconductor Corporation
Overview of LTS-5703AJF by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for LTS-5703AJF
LTS-5703AJF CAD Models
LTS-5703AJF Part Data Attributes
|
LTS-5703AJF
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-5703AJF
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Yellow Orange, 14.22mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW ORANGE | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |