-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Water Clear, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1175-1-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234880 In Stock |
|
$0.0349 / $0.3300 | Buy Now |
DISTI #
LTST-C170YKT
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C170YKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0392 | Buy Now |
DISTI #
859-LTST-C170YKT
|
Mouser Electronics | Standard LEDs - SMD Yellow Clear 588nm RoHS: Compliant | 23881 |
|
$0.0370 / $0.3300 | Buy Now |
|
Future Electronics | Yellow 2 x 1.25 x 1.1 mm 130° Water Clear 2.5 mcd 2.1 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 327000Reel |
|
$0.0340 / $0.0391 | Buy Now |
|
Future Electronics | Yellow 2 x 1.25 x 1.1 mm 130° Water Clear 2.5 mcd 2.1 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0340 / $0.0391 | Buy Now |
|
Bristol Electronics | 2159 |
|
RFQ | ||
|
Bristol Electronics | 6707 |
|
RFQ | ||
|
Bristol Electronics | 6873 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOW, 1.4 mm | 14795 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, 1.4 mm | 3230 |
|
$0.0500 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C170YKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C170YKT
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C170YKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C170YKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1H67A | Single Color LED, Yellow, Milky Diffused, 1.2mm, | Sharp Corp | LTST-C170YKT vs LT1H67A |
FY1112H | Single Color LED, Yellow, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LTST-C170YKT vs FY1112H |
HSMY-C190 | SINGLE COLOR LED, YELLOW, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | LTST-C170YKT vs HSMY-C190 |
HSMY-C670 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | LTST-C170YKT vs HSMY-C670 |
HSMY-C670 | Single Color LED, Diffused, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | LTST-C170YKT vs HSMY-C670 |
HSMY-C191 | SINGLE COLOR LED, YELLOW, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | LTST-C170YKT vs HSMY-C191 |
HSMY-C190 | Single Color LED, Yellow, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | LTST-C170YKT vs HSMY-C190 |
KPT-1608YC | Single Color LED, Yellow, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | LTST-C170YKT vs KPT-1608YC |
SML-210YTT87 | Single Color LED, Yellow, Transparent Clear, 1.4mm | ROHM Semiconductor | LTST-C170YKT vs SML-210YTT87 |
LTST-C190YKT | Single Color LED, Yellow, Water Clear, 1.1mm, | Lite-On Semiconductor Corporation | LTST-C170YKT vs LTST-C190YKT |