-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1333-1-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1470 In Stock |
|
$0.1288 / $0.5000 | Buy Now |
DISTI #
LTV-354T
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat - Tape and Reel (Alt: LTV-354T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 | Buy Now |
DISTI #
859-LTV-354T
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototrans RoHS: Compliant | 9539 |
|
$0.1220 / $0.4600 | Buy Now |
|
Future Electronics | Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 114000Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Future Electronics | Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 84000Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Future Electronics | Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Future Electronics | Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Future Electronics | Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Future Electronics | Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
DISTI #
LTV-354T
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat - Tape and Reel (Alt: LTV-354T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-354T
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-354T
Lite-On Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for LTV-354T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-354T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-354T-TP | AC Input-Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-354T vs LTV-354T-TP |