Part Details for LTV-50LW-TA1 by Lite-On Semiconductor Corporation
Overview of LTV-50LW-TA1 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for LTV-50LW-TA1
LTV-50LW-TA1 CAD Models
LTV-50LW-TA1 Part Data Attributes
|
LTV-50LW-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-50LW-TA1
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-03-21 | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 1.5e-16 ns | |
Surface Mount | YES |