Part Details for LTV4N33 by Lite-On Semiconductor Corporation
Overview of LTV4N33 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTV4N33
LTV4N33 CAD Models
LTV4N33 Part Data Attributes
|
LTV4N33
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV4N33
Lite-On Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for LTV4N33
This table gives cross-reference parts and alternative options found for LTV4N33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV4N33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-4N33 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Lite-On Semiconductor Corporation | LTV4N33 vs LTV-4N33 |
LTV4N33S-TA | Darlington Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV4N33 vs LTV4N33S-TA |
LTV-4N33S-TA | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Lite-On Semiconductor Corporation | LTV4N33 vs LTV-4N33S-TA |
LTV-4N32M | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Lite-On Semiconductor Corporation | LTV4N33 vs LTV-4N32M |